Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM393AP

IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
$ 0.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393AP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet12 pages12 years ago
Technical Drawing2 pages16 years ago

Upverter

Newark

TME

LCSC

Inventory History

3 month trend:
-77.11%

CAD Models

Download Texas Instruments LM393AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.164
$ 0.158
$ 0.158
Stock
296,632
640,249
640,249
Authorized Distributors
4
5
5
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
1 mV
4 mV
4 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
18 V
18 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM393APE4
RoHS Compliant EAR99 Matte Tin (Sn) PDIP op amp amplifier circuit 9.81mm 0.05muA 2mV 106.02dB
Texas InstrumentsLM393P
IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
Texas InstrumentsLM293PE4
Dual differential comparator, industrial grade 8-PDIP -25 to 85
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903VN
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments LM393AP provided by its distributors.

IC COMPARATOR 2 DIFF 8DIP "Comparator General Purpose Open-Collector, Rail-to-Rail 8-PDIP"
Precision dual differential comparator, industrial grade 8-PDIP 0 to 70
Comparator, 2 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
IC, VOLTAGE COMPARATOR; Comparator Type: Differential; No. of Comparators: 2 Comparators; Response Time: 300ns; Supply Voltage Range: 2V to 36V; Comparator Case Style: DIP; No. of Pins: 8Pins; IC Output Type: CMOS, MOS, TTL; Op

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM393AP .
  • LM393AP.
  • LM393AP..