Texas Instruments LM393APE4

RoHS Compliant EAR99 Matte Tin (Sn) PDIP op amp amplifier circuit 9.81mm 0.05muA 2mV 106.02dB
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM393APE4.

Texas Instruments

Datasheet31 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages16 years ago
Datasheet21 pages18 years ago

Newark

Arrow Electronics

DigiKey

Mouser

Inventory History

3 month trend:
-11.70%

CAD Models

Download Texas Instruments LM393APE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.129
$ 0.162
$ 0.162
Stock
5,043
302,990
302,990
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
-
2
2
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2 mV
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
30 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsLM393AP
Precision dual differential comparator, industrial grade 8-PDIP 0 to 70
Texas InstrumentsLM393P
DUAL COMPARATORS Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDIP8
Texas InstrumentsLM293PE4
Dual differential comparator, industrial grade 8-PDIP -25 to 85
onsemiLM2903VNG
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903VN
Comparator, 2 Func, 15000uV Offset-Max, 1500ns Response Time, BIPolar, PDIP8
onsemiLM2903NG
LM Series 36 V 250 nA Through Hole Low Offset Voltage Dual Comparator - PDIP-8

Descriptions

Descriptions of Texas Instruments LM393APE4 provided by its distributors.

RoHS Compliant EAR99 Matte Tin (Sn) PDIP op amp amplifier circuit 9.81mm 0.05muA 2mV 106.02dB
Precision dual differential comparator, industrial grade 8-PDIP 0 to 70
AMPLIFIER, COMPARATOR; DIFFERENTIAL COMPARATOR; 36 V; 0.8 MA (TYP.) @ DEGC; 2
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:4V; Supply Voltage Max:30V; Package/Case:8-PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.