Analog Devices MAX9202ESD+

MAX9202 Series 10.5 V 5 uA Surface Mount Dual Comparator - SOIC-14
$ 5.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9202ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-7.51%

CAD Models

Download Analog Devices MAX9202ESD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX9201ESE+
MAX9201 Series 10.5 V 5 uA Surface Mount Quad General Purpose Comparator SOIC-16
Analog DevicesMAX9108ESD+
Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Analog DevicesMAX908CSD+T
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Texas InstrumentsTLC339MDR
IC MICROPWR COMP QUAD 14-SOIC / Comparator General Purpose CMOS, Open-Drain 14-SOIC
Texas InstrumentsTLC339MD
20¦ÌA 1¦Ìs CMOS,Open Drain 6mA 4 4V 16V 5mV@ 10V 5pA@ 5V SOIC-14 8.65mm*3.91mm*1.58mm
Texas InstrumentsTLC3704MD
Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-SOIC -55 to 125

Descriptions

Descriptions of Analog Devices MAX9202ESD+ provided by its distributors.

MAX9202 Series 10.5 V 5 uA Surface Mount Dual Comparator - SOIC-14
Comparator Dual ±5.25V/5.25V/10.5V 14-Pin SOIC N
Comparator, 2 Func, 7500uV Offset-Max, 7ns Response Time, BIPolar, PDSO14
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9202ESD+.