Analog Devices MAX9108ESD+

Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
$ 3.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9108ESD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

Inventory History

3 month trend:
-17.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX908CSD+T
Dual/Quad/Single, High-Speed, Ultra-Low-Power, Single-Supply TTL Comparators
Analog DevicesMAX9144ESD+T
Comparator Quad R-R I/P 5.5V 14-Pin SOIC N T/R / IC COMPARATOR R-R 14-SOIC
Analog DevicesMAX9144ESD+
MAX9144 Series 5.5 V 320 nA SMT Quad General Purpose Comparator - SOIC-14
Texas InstrumentsLM139AD
Precision quad differential comparator, military grade 14-SOIC -55 to 125
STMicroelectronicsLM239ADT
LM239 Series Quad 32 V 100 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339AM/NOPB
IC COMPARATOR QUAD LO PWR 14SOIC / Comparator Quad ±18V/36V 14-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX9108ESD+ provided by its distributors.

Analog Comparators 25ns, Dual/Quad/Single, Low-Power, TTL Comparators
Comparator Quad 5.5V 14-Pin SOIC N
Tube MAX9108 TTL 0.35muA comparator circuit 0.125muA @ 5V 25ns 8.65mm 2mV
Comparator, 4 Func, 4000uV Offset-Max, 5ns Response Time, BIPolar, PDSO14
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
COMPARATOR, QUAD, 25NS, NSOIC; Comparator Type:High Speed; No. of Channels:4Channels; Response Time / Propogation Delay:25ns; Supply Voltage Range:4.5V to 5.5V; IC Case / Package:NSOIC; No. of Pins:14Pins; IC Mounting:Surface Mount RoHS Compliant: Yes
COMPARATOR, QUAD, 25NS, NSOIC; Comparator Type: High Speed; No. of Comparators: 4 Comparators; Response Time: 25ns; Supply Voltage Range: 4.5V to 5.5V; Comparator Case Style: NSOIC; No. of Pins: 14Pins; IC Output Type: Push Pull; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated