Analog Devices MAX9155EXT+T

R-PDSO-G6 MAX9155 Tape & Reel (TR) LVDS interface receiver 3V~3.6V 2mm 2.8ns 200Mbps
$ 4.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9155EXT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
-0.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSN65MLVD2DRBT
e4 65MLVD2 Tape & Reel (TR) LVDS Multipoint interface receiver 3.3V 25mA 24.012046mg 6ns
Texas InstrumentsSN65MLVD206DR
24mA LVTTL,MLVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-8 , 1.75mm
Texas InstrumentsSN65MLVD206D
24mA LVTTL,MLVDS 1 1 3V 6ns 3.6V 200Mbps LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-8 1.75mm
Analog DevicesADN4696EBRZ
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADN4696EBRZ-RL7
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
Analog DevicesADN4697EBRZ
3.3 V, 200 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver

Descriptions

Descriptions of Analog Devices MAX9155EXT+T provided by its distributors.

R-PDSO-G6 MAX9155 Tape & Reel (TR) LVDS interface receiver 3V~3.6V 2mm 2.8ns 200Mbps
Low-Jitter, Low-Noise LVDS Repeater in an SC70 Package
LVDS Transceiver SC-70-6 LVDS ICs ROHS
LVDS Repeater 0.45V 6-Pin SC-70 T/R
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: TSSOP; Package Shape: RECTANGULAR;
SC70 LOW-JITTER LN LVDS REPEAT

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9155EXT-T