Analog Devices ADN4696EBRZ-RL7

3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
$ 2.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADN4696EBRZ-RL7.

Newark

Datasheet20 pages10 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
+9.01%

CAD Models

Download Analog Devices ADN4696EBRZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.506
$ 2.61
Stock
173,595
152,925
Authorized Distributors
6
6
Interface
LVDS
LVDS
Max Supply Voltage
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
SOIC
Max Supply Current
-
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADN4696EBRZ-RL7.

Related Parts

Texas InstrumentsSN65MLVD201DR
24mA LVTTL,MLVDS 1 1 3V 6ns 3.6V LVDS -0.05V(Min) 150mV(Max) 200Mbps SOIC-8 , 1.75mm
Texas InstrumentsDS91D176TMA/NOPB
100-MHz single channel M-LVDS transceivers 8-SOIC -40 to 85
Texas InstrumentsSN65MLVD201D
Line Transmitter/Receiver 1TR 1 Transceiver 1 Receiver 8-Pin SOIC Tube
Analog DevicesADN4691EBRZ
3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 1 Receiver
Analog DevicesADN4691EBRZ-RL7
e3 ADN4691 Tape & Reel (TR) LVDS Multipoint interface transceiver 650mV 32muA 4.9mm 6ns
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Analog Devices ADN4696EBRZ-RL7 provided by its distributors.

3.3 V, 200 Mbps, Half-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver
1 1 3V 6ns 3.6V LVTTL,MLVDS 150mV 200Mbps SOIC-8 , 1.5mm
LVDS Transceiver 200Mbps 0.65V 8-Pin SOIC N T/R
MLVDS Xcvr,HD,200M Type 2 Rx,E
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, DMOS, PDSO8
TRANSCEIVER, 200MBPS, 3.3V, NSOIC;
Transceiver, 200Mbps, 3.3V, Nsoic; Lvds Ic Type:Lvds Line Transceiver; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Ic Case/Package:Nsoic; No. Of Pins:8Pins Rohs Compliant: Yes |Analog Devices, Inc. ADN4696EBRZ-RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated