Texas Instruments SN65MLVD206D

24MA Lvttl/mlvds 1CH 1CH 3V 6NS 3.6V 200MBPS Lvds -0.05V(MIN) 150MV(MAX) SOIC-8 SMD 1.75MM H
$ 3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65MLVD206D.

Newark

Datasheet28 pages11 years ago
Datasheet26 pages17 years ago

Texas Instruments

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments SN65MLVD206D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3
$ 1.507
$ 1.507
Stock
241,554
68,036,801
68,036,801
Authorized Distributors
4
6
6
Interface
-
-
-
Max Supply Voltage
3.6 V
3.63 V
3.63 V
Min Supply Voltage
3 V
2.97 V
2.97 V
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
Surface Mount
Surface Mount
Case/Package
SOIC
SOP
SOP
Max Supply Current
-
24 mA
24 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65MLVD206D.

Related Parts

Texas InstrumentsSN65HVD73D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, w/Enables 14-SOIC -40 to 125
Analog DevicesADM3491ARZ
3.3 V, Low Power, RS-485/RS-422 Transceiver (Full Duplex, 10 Mbps, Driver/Receiver Enable)
Texas InstrumentsSN65HVD70D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 400kbps data rate, w/Enables 14-SOIC -40 to 125
Texas InstrumentsSN65LVDM180DR
Full-duplex LVDM transceiver with driver and receiver enable 14-SOIC -40 to 85
MaxLinearSP3070EEN-L
SP3070E Series 250 kbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-14
Analog DevicesADM3491EARZ-REEL7
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Full Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of Texas Instruments SN65MLVD206D provided by its distributors.

24mA LVTTL/MLVDS 1Ch 1Ch 3V 6ns 3.6V 200Mbps LVDS -0.05V(Min) 150mV(Max) SOIC-8 SMD 1.75mm H
Multipoint-Lvds Line Driver And Receiver Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65MLVD206D.
MULTIPOINT-LVDS LINE DRIVER AND RECEIVER | IC LINE DRVR/RCVR M-LVDS 8-SOIC
Half-duplex M-LVDS transceiver 8-SOIC -40 to 85
e4 65MLVD206 Tube LVDS Multipoint interface driver 3.3V 10muA 72.603129mg 6ns
LVDS Driver/Receiver 200Mbps 8-Pin SOIC Tube
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8
LVDS/M-LVDS/ECL/CML MultiPnt LVDS
LVDS Interface IC MultiPnt LVDS
TRANSCEIVER, M-LVDS, 200MBPS, SOIC-8; Logic Device Type: Buffer, Line Driver; Logic Family / Base Number: -; Logic Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 3V; Supply Voltage Max: 3.6V; Logic IC Family: -; Logi

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65MLVD206D .
  • SN65MLVD206D.