Analog Devices MAX9101EUK+T

IC, VOLT COMPARATOR, SINGLE, BICMOS, TSOP, 5PIN, PLASTIC RoHS Compliant: No
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9101EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX9100EUK+T
MAX9100 Series 1 V 5 uA Surface Mount Micropower Comparator - SOT-23-5
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
MicrochipMCP6566T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SOT-23, 5 Pins
Analog DevicesMAX919EUK/V+T
Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsLMV331QDBVRQ1
Automotive Catalog General-Purpose Low-Voltage Comparator 5-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX9101EUK+T provided by its distributors.

IC,VOLT COMPARATOR,SINGLE,BICMOS,TSOP,5PIN,PLASTIC RoHS Compliant: No
Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R
Strip TTL 0.03muA Matte Tin (Sn) comparator circuit 15nA 4.5mus 2.9mm 2mV
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9101EUK-T
  • MAX9101EUKT