Analog Devices MAX9100EUK+T

MAX9100 Series 1 V 5 uA Surface Mount Micropower Comparator - SOT-23-5
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9100EUK+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+82.62%

CAD Models

Download Analog Devices MAX9100EUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX9101EUK+T
IC,VOLT COMPARATOR,SINGLE,BICMOS,TSOP,5PIN,PLASTIC RoHS Compliant: No
MicrochipMCP6561T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 49 ns, 1.8V to 5.5V, SOT-23, 5 Pins
MCP6561 Series 5.5 V 5000 pA SMT Single General Purpose Comparator - SOT-23
MicrochipMCP6566T-E/OT
Analogue Comparator, Single, High Speed, 1 Channels, 56 ns, 1.8V to 5.5V, SOT-23, 5 Pins
Analog DevicesMAX919EUK/V+T
Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R
Texas InstrumentsTLV3012AIDBVT
5¦ÌA 6¦Ìs Push-Pull 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V SOT-23-6 , 2.9mm*1.6mm*1.15mm

Descriptions

Descriptions of Analog Devices MAX9100EUK+T provided by its distributors.

MAX9100 Series 1 V 5 uA Surface Mount Micropower Comparator - SOT-23-5
Comparator Single R-R O/P 5.5V 5-Pin SOT-23 T/R
13¦ÌA 4¦Ìs CMOS,Push-Pull,Rail to Rail 5mA 1 1V 5.5V 10mV@ 5.5V 15nA@ 5.5V SOT-23-5
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
Non-RoHS Compliant General Purpose Surface Mount Obsolete General Purpose Comparator -40C~85C 68dB CMRR 66dB PSRR ±2mV 4.5mus
COMPARATOR, SINGLE, 4.5US, SOT-23; Comparator Type:Micropower; No. of Channels:1Channels; Response Time / Propogation Delay:4.5µs; Supply Voltage Range:1V to 5.5V; IC Case / Package:SOT-23; No. of Pins:5Pins; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX9100EUK+-T
  • MAX9100EUK-T
  • MAX9100EUKT