What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments TLV3012AIDBVT

Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
$ 1.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV3012AIDBVT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Technical Drawing2 pages11 years ago

Newark

Mouser

SHENGYU ELECTRONICS

Factory Futures

Inventory History

3 month trend:
-2.22%

CAD Models

Download Texas Instruments TLV3012AIDBVT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.8
$ 1.41
$ 1.41
Stock
279,884
322,827
322,827
Authorized Distributors
2
4
4
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
6
6
6
Number of Circuits
-
-
-
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
12 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
74 dB
74 dB
74 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV3011AIDBVT
5μA 74dB 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Texas InstrumentsTLV3491AIDBVT
Cut Tape (CT) TLV3491 CMOS Push-Pull Rail-to-Rail e4 comparator circuit 10pA 12000ns 2.9mm 15mV
Texas InstrumentsTLV3491AIDBVR
IC COMPARATR P-P NANOPWR SOT23-5 / Comparator Single R-R I/O 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments TLV3012AIDBVT provided by its distributors.

Low-power comparator with reference (push-pull) 6-SOT-23 -40 to 125
Tape & Reel (TR) TLV3012 Push-Pull e4 comparator circuit 10pA 12000ns 2.9mm 12mV
Comparator, 1 Func, 12000uV Offset-Max, 12000ns Response Time, CMOS, PDSO6
NANOPOWER COMPARATOR, SINGLE, 6 uS SOT-23-6, FULL REEL
5μA 6μs Push-Pull 1 1.8V 5.5V 12mV@ 5.5V 10pA@ 5.5V currency SOT-23-6 SMD mount,glue mount 2.9mm*1.6mm*1.15mm
Comparator Single R-R I/P 5.5V 6-Pin SOT-23 T/R
12mV 10pA SOT-23-6 Comparators ROHS
Analog Comparators Nanopower 1.8V Push-Pull
IC COMPARATOR 1.8V W/REF SOT23-6
IC EXPANDABL 5CH I2C HUB 20TSSOP
TLV3012 LOW-POWER COMPARATOR WIT
Comparator + Reference, Smd, 3012; Msl:Msl 2 - 1 Year; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV3012AIDBVT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV3012AIDBVT .
  • TLV3012AIDBVT.