Analog Devices MAX8901AETA+T

Highest Efficiency Supply for 2 to 6 Series WLEDs in a 2mm x 2mm TDFN Package
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8901AETA+T.

Analog Devices

Official datasheet0 pages0 years ago

ODG (Origin Data Global)

Augswan

element14 APAC

Inventory History

3 month trend:
+3.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX8901AETA+T.

Related Parts

Analog DevicesMAX8901BETA+T
IC LED DRVR RGLTR SGL WR 8TDFN
Texas InstrumentsLM3410YMY/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XMY/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410XMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
LED Driver, Series Boost, with Integrated Schottky Diode and Single-wire Digital Interface
MicrochipMIC4802YME
MIC4802 Series 5.5 V 800 mA Single Channel WLED Driver w/ Ultrafast PWM Control

Descriptions

Descriptions of Analog Devices MAX8901AETA+T provided by its distributors.

Highest Efficiency Supply for 2 to 6 Series WLEDs in a 2mm x 2mm TDFN Package
MAXIM INTEGRATED PRODUCTS MAX8901AETA+T. Led Driver, 1 Output, Boost (Step Up), 2.6V-5.5V in, 750kHz switch, 25V/24.75mA out, TDFN-8
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;
DRIVER, LED, WHITE, H/EFFICIENCY, SMD; Device Topology: Boost (Step Up); No. of Outputs: 1Outputs; Output Current: 24.75mA; Output Voltage: 25V; Driver Case Style: TDFN; No. of Pins: 8Pins; Input Voltage Min: 2.6V; Input Voltage Max: 5.5V; Switching Frequency: 750kHz; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jun-2015); Base Number: 8901; Device Type: LED; Dimming Control Type: PWM; Efficiency: 91%; Input Voltage: 2.6V to 5.5V; LED Driver Application: Backlighting, Cellular Phones; Operating Temperature Range: -40°C to +85°C; Termination Type: Surface Mount Device; Topology: Boost (Step Up)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8901AETA+T.