Texas Instruments LM3410YMY/NOPB

525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410YMY/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Arrow Electronics

HQonline

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM3410YMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410YMY/NOPB.

Related Parts

Texas InstrumentsLM3410XMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Texas InstrumentsLM3410XMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Texas InstrumentsLM3224MM-ADJ
Conv DC-DC 2.7V to 7V Step Up Single-Out 2.7V to 20V 8-Pin VSSOP T/R
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AP8800M8G-13
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM3410YMY/NOPB provided by its distributors.

525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
LED DRVR 5Segment 3.3V/5V 8-Pin MSOP EP T/R
Switching Regulator/Controller, Current-mode, 680kHz Switching Freq-Max, PDSO8
LED Driver 5 Segment 8-Pin HVSSOP EP T/R
525kHz Boost/SEPIC LED Driver HVSSOP8EP
RS APAC
IC LED DRVR RGLTR DIM 2.8A 8MSOP
Texas Instruments Display Driver IC, 8-Pin
LM3410 525KHZ/1.6MHZ, CONSTANT C
LED DRIVER, BOOST/SEP, 8MSOP, POWERWISE; LED Driver Application:Backlighting, LED Flash Driver; Topology:Boost; No. of Outputs:1; Output Current:1.5A; Output Voltage:24V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:MSOP; Switching Frequency:525kHz; SVHC:No SVHC (19-Dec-2011); Base Number:3410; Device Type:LED; Efficiency:88%; LED Display Type:LED; No. of Pins:8; Output Current Max:1.5A; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410YMYNOPB