Texas Instruments LM3410XMY/NOPB

525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
$ 1.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410XMY/NOPB.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Datasheet34 pages14 years ago
Technical Drawing2 pages15 years ago

Newark

HQonline

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.42%

CAD Models

Download Texas Instruments LM3410XMY/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410XMY/NOPB.

Related Parts

Texas InstrumentsLM3410YMY/NOPB
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Texas InstrumentsLM3410YMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Texas InstrumentsLM3224MM-ADJ
Conv DC-DC 2.7V to 7V Step Up Single-Out 2.7V to 20V 8-Pin VSSOP T/R
Diodes Inc.AL8806QMP-13
AL8806Q Series 30 V 1.5 A SMT Automotive Grade Buck LED Driver - MSOP-8EP
Diodes Inc.AP8800M8G-13
Conv DC-DC 8V to 28V Step Down Single-Out -0.3V to 30V 0.35A 8-Pin MSOP T/R

Descriptions

Descriptions of Texas Instruments LM3410XMY/NOPB provided by its distributors.

525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
IC LED DRV RGLTR PWM 8HVSSOP / LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 8-HVSSOP
LED DRIVER, BOOST/SEP, 8MSOP, POWERWISE; LED Driver Application:Backlighting, LED Flash Driver; Topology:Boost; No. of Outputs:1; Output Current:1.5A; Output Voltage:24V; Input Voltage:2.7V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:MSOP; Switching Frequency:1.6MHz; SVHC:No SVHC (19-Dec-2011); Base Number:3410; Device Type:LED; Efficiency:88%; LED Display Type:LED; No. of Pins:8; Output Current Max:1.5A; Package / Case:MSOP; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410XMYNOPB