Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM3410XMYE/NOPB

IC Led Drvr Rgltr Dim 2.8A 8MSOP / Led Driver 5 Segment 8-PIN Hvssop Ep T/r

$ 1.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3410XMYE/NOPB.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet49 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
-1.42%

CAD Models

Download Texas Instruments LM3410XMYE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM3410XMYE/NOPB.

Related Parts

Texas InstrumentsLM3410YMY/NOPB
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
Texas InstrumentsLM3410YMYE/NOPB
IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Diodes Inc.PAM2841SR
PAM2841 Series 40 V 1.5 A 1 MHz SW Current Precision WLED Driver - MSOP-8
Texas InstrumentsLM3224MM-ADJ
Conv DC-DC 2.7V to 7V Step Up Single-Out 2.7V to 20V 8-Pin VSSOP T/R
MicrochipMCP1643-I/MS
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube
Diodes Inc.AL5811MP-13
AL5811 Series 60 V Low Voltage Adjustable Linear Current LED Driver - MSOP-8EP

Descriptions

Descriptions of Texas Instruments LM3410XMYE/NOPB provided by its distributors.

IC LED DRVR RGLTR DIM 2.8A 8MSOP / LED Driver 5 Segment 8-Pin HVSSOP EP T/R
Tape & Reel (TR) LM3410 SEPIC Step-Up (Boost) PWM led driver 3mm 2.8A Switch 5.5V 400mW
5.5V PWM SEPIC,Step-Up (Boost) 2.8A 1 3V 2.7V 24V HVSSOP-8 SMD mount,glue mount 3mm*3mm*860μm
525kHz/1.6MHz, constant current boost and SEPIC LED driver with internal compensation 8-HVSSOP -40 to 125
IC LED DRV RGLTR PWM 8HVSSOP "LED Driver IC 1 Output DC DC Regulator SEPIC, Step-Up (Boost) PWM Dimming 2.8A (Switch) 8-HVSSOP"
LED DRIVER, BOOST/SEPIC, 525KHZ, MSOP-8; Topologie Périphérique: Boost, Courant constant, SEPIC; Tension, entrée min.: 2.7V; Tension, entrée max..: 5.5V; Tension, sortie max..: 24V; Courant, sortie max.: 2.8A; Fréquence de co
Led Driver, Boost/Sepic, 525Khz, Msop-8; Device Topology:Boost, Constant Current, Sepic; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:24V; Output Current Max:2.8A; Switching Frequency:1.6Mhz; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS LM3410XMYE/NOPB
LED DRIVER, BOOST/SEPIC, 525KHZ, MSOP-8; Device Topology:Boost, Constant Current, SEPIC; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Output Voltage Max:24V; Output Current Max:2.8A; Switching Frequency:1.6MHz; No. of Outputs:1Outputs; IC Mounting:SMD; Driver Case Style:MSOP PowerPAD; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:AEC-Q100; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Output Current:1.5A; Output Voltage:24V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3410XMYENOPB