Analog Devices MAX749CSA+

MAX749 Tube Surface Mount LCD Display pmic power management device 5mm 6V 500kHz 0C~70C
$ 6.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX749CSA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
-12.44%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Texas InstrumentsLM25019MR/NOPB
7.5-48V Wide Vin, 100mA Constant On-Time Synchronous Buck Regulator 8-SO PowerPAD -40 to 125
Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1673ESA+
MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX1680ESA+
MAX1680 Series 5.5V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8

Descriptions

Descriptions of Analog Devices MAX749CSA+ provided by its distributors.

MAX749 Tube Surface Mount LCD Display pmic power management device 5mm 6V 500kHz 0C~70C
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
LCD BIAS SUPPLY, SMD, SOIC8, 749; Topology:Flyback; Input Voltage Min:2V; Input Voltage Max:6V; No. of Outputs:1Outputs; DC / DC Converter IC Case:SOIC; No. of Pins:8Pins; Output Current:-; Output Voltage Min:-100V; Output Voltage Max:-100V; Switching Frequency:500kHz; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jun-2015); Base Number:749; Brief Features:Digital Control, Potentiometer Adjustment, PWM Control; Device Type:LCD; Frequency:500kHz; IC Function:Notebook/Laptop/Palmtop, Personal Digital Assistants, Portable Data Collection Terminals; IC Generic Number:749; IC Package Type:SOIC; IC Temperature Range:Commercial; Logic Function Number:749; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Current Max:0.1A; Output Voltage:-100V; Power Supply Type:PWM Controller; Primary Input Voltage:6V; Supply Voltage Max:6V; Supply Voltage Min:2V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX749CSA+.