Analog Devices MAX1680ESA+

MAX1680 Series 5.5V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8
$ 5.77
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1680ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Future Electronics

Inventory History

3 month trend:
+42.41%

CAD Models

Download Analog Devices MAX1680ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 7 hours ago)

Related Parts

Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1673ESA+
MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX660CSA
Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX1680ESA+ provided by its distributors.

MAX1680 Series 5.5V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8
Charge Pump INV/STPUP -2V to -5.5V/5V to 11V 125mA 8-Pin SOIC N
Switched Capacitor Converter, 0.125A, 348kHz Switching Freq-Max, PDSO8
Charge Pump No 125KHz,250KHz Fixed 1 4.56V -Vin,2Vin 5.5V 2V SOIC-8 SMD mount 5mm*4mm*1.5mm
Charge Pump, Doubler/Inverting, Nsoic-8; Output Type:Adjustable; Input Voltage Min:2V; Input Voltage Max:5.5V; Dc/Dc Converter Ic Case:Nsoic; No. Of Pins:8Pins; Output Current:125Ma; Fixed Output Voltage Nom.:-; Adjustable Output Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX1680ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated