Analog Devices MAX1673ESA+

MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
$ 4.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1673ESA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Augswan

Future Electronics

Inventory History

3 month trend:
-20.62%

CAD Models

Download Analog Devices MAX1673ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX1680ESA+
MAX1680 Series 5.5V 125 mA 313 kHz Charge Pump Switching Regulator - SOIC-8
Analog DevicesMAX1681ESA+
MAX1681 Series 5.5V 125 mA 1490 kHz Charge Pump Switching Regulator - SOIC-8
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Analog DevicesMAX660CSA
Charge Pump INV/STPUP -1.5V to -5.5V/3V to 11V 100mA 8-Pin SOIC N
Texas InstrumentsLM2660M/NOPB
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX1673ESA+ provided by its distributors.

MAX1673 Series 5.5 V 125 mA 460 kHz Charge Pump SMT Switching Regulator - SOIC-8
Switched Capacitor Regulator, 0.125A, 515kHz Switching Freq-Max, BIPolar, PDSO8
BUCK Converter, 350kHz Adjustable, 2-Channel, 6V/9V/2V In, 800mV Out, SOIC-8, SMD, 4.9mm × 3.9mm × 1.55mm
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Dc-Dc Charge Pump, Adjustable, Nsoic-8; Ic Case / Package:nsoic; No. Of Pins:8Pins; Output Current Max:125Ma; Fixed Output Voltage Nom:-; Adjustable Output Voltage Min:-5.5V; Adjustable Output Voltage Max:-1.5V; Topology:inverting Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1673ESA+.