Texas Instruments LM2660M

LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
$ 1.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2660M.

element14 APAC

Datasheet26 pages11 years ago
Datasheet27 pages11 years ago

Texas Instruments

National Semiconductor

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM2660M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM2660M.

Related Parts

Texas InstrumentsLM2660MX/NOPB
IC REG SWTCHD CAP INV 0.1A 8SOIC / Charge Pump INV/STPUP -1.5V to -5.5V 100mA 8-Pin SOIC T/R
Texas InstrumentsMAX660MX/NOPB
10 kHz/80 kHz switched capacitor voltage converter 8-SOIC -40 to 85
Texas InstrumentsLM2663M/NOPB
200mA switched capacitor voltage converter with low current shutdown mode 8-SOIC -40 to 85
Analog DevicesMAX860ISA+
Switched Capacitor Converter, 0.06A, 130kHz Switching Freq-Max, CMOS, PDSO8
Analog DevicesICL7660CSA+
DC-DC Switching Divider, Inverting, Regulator, Adjustable, 1.5 V-10 Vin, 3V-20Vout, 20mAout,SOIC-8
Analog DevicesICL7660ESA+
ICL7660 Series 10V 20 mA 10 kHz Charge Pump SMT Switching Regulator - SOIC-8

Descriptions

Descriptions of Texas Instruments LM2660M provided by its distributors.

LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Switched Capacitor Converter, 0.1A, 80kHz Switching Freq-Max, CMOS, PDSO8
Charge Pump In Volt Step Up -1.5 Volt to -5.5 Volt 120mA 8-Pin SOIC
Charge Pump No 5kHz, 40kHz Fixed 1 -1.5V~-5.5V -Vin,2Vin,Vin/2V 5.5V 1.5V SOIC-8 SMD 1.75mm H
Charge Pump INV/STPUP -1.5V to -5.5V 120mA 8-Pin SOIC N Rail
IC REG CHRG PUMP INV 100MA 8SOIC "Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin, Vin/2 1 Output 100mA 8-SOIC (0.154"", 3.90mm Width)"
VOLT CONVERTER, SMD, 2660, SOIC8; Primary Input Voltage:5V; No. of Outputs:1; Output Voltage:5.5V; Output Current:100mA; Voltage Regulator Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Adjustable Output Voltage Max:11V; Adjustable Output Voltage Min:3V; Base Number:2660; Frequency:80kHz; IC Generic Number:2660; Input Voltage Max:5.5V; Input Voltage Min:1.5V; Logic Function Number:2660; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:0.12A; Output Voltage Max:5.5V; Output Voltage Min:1.5V; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.5V; Switch Output Current Isw Max:120mA; Termination Type:SMD; Voltage Regulator Type:Inverting / Doubler

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.