Analog Devices MAX7491EEE+

Tube MAX7491 Universal Switched Capacitor e3 interface filter 3V 4.98mm 4MHz 85C
$ 8.413
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7491EEE+.

SHENGYU ELECTRONICS

Datasheet18 pages17 years ago

Analog Devices

ShanghaiCT

iiiC

DigiKey

Inventory History

3 month trend:
-0.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX9655AEE+
Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA
Analog DevicesMAX3100CEE+
MAX3100 Series 5.5 V 0.27 mA 667 mW SPI/MICROWIRE-Compatible UART - QSOP-16
Analog DevicesMAX4519EEE+
Precision, 4-Channel/Dual 2-Channel, Low-Voltage, CMOS Analog Multiplexers
Analog DevicesADM3101EARQZ
±15 kV ESD Protected, 3.3 V Single-Channel RS-232 Line Driver/Receiver
Analog DevicesADUM7440ARQZ
DGTL ISO 1KV 4CH GEN PURP 16QSOP / Digital Isolator CMOS 4-CH 1Mbps 16-Pin QSOP Tube

Descriptions

Descriptions of Analog Devices MAX7491EEE+ provided by its distributors.

Tube MAX7491 Universal Switched Capacitor e3 interface filter 3V 4.98mm 4MHz 85C
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Response Type: UNIVERSAL;
SWITCHEDCapacitorFILTER, 40KHZ, QSOP-16; IC Filter Type:Universal; Filter Order:2nd; No. of Filters:2; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Filter IC Case Style:QSOP; No. of Pins:16Pins; Cutoff Frequency:40kHz; Program Clock Frequency Typ:4MHz; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX7491EEE+.