Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9655AEE+

Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA
$ 0.746
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9655AEE+.

Farnell

Datasheet17 pages17 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2008-08-21
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2016-01-14
LTD Date2018-01-13

Related Parts

Analog DevicesMAX4581CEE+
Low-Voltage, CMOS Analog Multiplexers/Switches
GULL WING Surface Mount RoHS Compliant Demultiplexer Multiplexer Switch IC 90dB 225Ohm 6V 60ns
Analog DevicesMAX4582CEE
IC SWITCH SP4T X 2 80OHM 16QSOP / 2 Circuit IC Switch 4:1 80Ohm 16-QSOP
Analog DevicesMAX4929EEEP+
Hdmi Translating Switch, 2:1, Qsop-20; |Maxim Integrated / Analog Devices MAX4929EEEP+

Descriptions

Descriptions of Analog Devices MAX9655AEE+ provided by its distributors.

Surface Mount ROHS3Compliant SMD/SMT Single Video Switch IC 667mW 4.89mm 10MHz 21mA
MAXIM INTEGRATED PRODUCTS MAX9655AEE+ VIDEO SW, LP, FOR DUAL SCART, 16QSOP
Video Multiplexer, 2 Func, 1 Channel, BICMOS, PDSO16
VIDEO MULTIPLEXER; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VIDEO SW, LP, FOR DUAL SCART, 16QSOP; Bandwidth:10MHz; Cross Talk:-68dB; Supply Voltage Range:2.7V to 3.6V; Operating Temperature Range:-40°C to +85°C; TV / Video Case Style:QSOP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Analogue Switch Case Style:QSOP; Base Number:9655; Chip Configuration:2 x SCART; Package / Case:QSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Supply Voltage Source:Single; Termination Type:SMD

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated