Analog Devices MAX765CSA

Buck-Boost No 300KHz Adjustable (Fixed) 1 16V -1V 16V 3V SOIC-8 SMD mount 5mm*4mm*1.5mm
$ 2.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX765CSA.

Sierra IC

Datasheet12 pages31 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX765CSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.83
$ 11.435
$ 11.435
Stock
201,435
240,241
240,241
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
120 mA
120 mA
120 mA
Switching Frequency
300 kHz
300 kHz
300 kHz
Min Input Voltage
3 V
3 V
3 V
Max Input Voltage
16 V
16 V
16 V
Min Output Voltage
-16 V
-
-
Max Output Voltage
-1 V
-
-
Efficiency
82 %
-
-
Synchronous Rectifier
No
No
No

Related Parts

Analog DevicesMAX765ESA+T
MAX765 Series 16V 120 mA 300 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Analog DevicesMAX776CSA+
Buck-Boost No 300KHz Transistor Driver 1 15V 16.5V 3V SOIC-8 SMD mount
Analog DevicesMAX634CSA+
MAX634 Series 16.5 V 75 kHz Buck/Boost SMT Switching Regulator - SOIC-8
Texas InstrumentsTPS6734ID
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDSO8
Texas InstrumentsLM2660M
LM2660 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC
Secondary Side PWM Cntrlr Secondary Side Synchronous Flyback Controller 250KHz 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX765CSA provided by its distributors.

Buck-Boost No 300KHz Adjustable (Fixed) 1 16V -1V 16V 3V SOIC-8 SMD mount 5mm*4mm*1.5mm
Switching Regulator, Current-mode, 1.5A, 300kHz Switching Freq-Max, BICMOS, PDSO8
Conv DC-DC Single Non-Inv/Inv/Step Up/Step Down 3V to 16V 8-Pin SOIC N
SWITCHING REGULATOR; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated