Analog Devices MAX7321AEE+

MAX7321 Series 5.5 V 55 uA 400kHz Surface Mount I/O Expander - QSOP-16
$ 3.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7321AEE+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-32.43%

CAD Models

Download Analog Devices MAX7321AEE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX7321AEE+.

Related Parts

Analog DevicesMAX7320AEE+
I²C Port Expander with Eight Push-Pull Outputs
Analog DevicesADM1025ARQ
PC HARDWARE MONITOR ASIC / PC's, PDA's Interface 16-QSOP
Analog DevicesMAX7315AEE+
8-Port I/O Expander with LED Intensity Control, Interrupt, and Hot-Insertion Protection
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
MicrochipMIC74YQS-TR
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16
Analog DevicesMAX7323AEE+T
Low Operating Supply Voltage I²C Port Expander with 4 Push-Pull Outputs and 4 Open-Drain I/Os

Descriptions

Descriptions of Analog Devices MAX7321AEE+ provided by its distributors.

MAX7321 Series 5.5 V 55 uA 400kHz Surface Mount I/O Expander - QSOP-16
An 8 Push-Pull Output GPIO/LED Driver with an RST Input Software Compatible with the MAX7324, MAX7325, MAX7326 and MAX7327 (16-Port GPIOs)
Ciiva
PARALLEL IO PORT, GENERAL PURPOSE; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
I/O EXPANDER, I2C, 8PORT, 400KHZ, QSOP16; Chip Configuration:-; Bus Frequency:400kHz; IC Interface Type:I2C; Supply Voltage Min:1.71V; Supply Voltage Max:5.5V; Interface Case Style:QSOP; No. of Pins:16Pins; No. of I/O's:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated