Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2216ADB

1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70
$ 4.871
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2216ADB.

Texas Instruments

Datasheet34 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet30 pages16 years ago
Datasheet29 pages18 years ago
Datasheet10 pages23 years ago

Newark

DigiKey

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPS2216ADB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.871
$ 7.425
$ 7.425
Stock
342,543
366,111
366,111
Authorized Distributors
2
2
2
Number of Outputs
4
4
4
Max Output Current
750 mA
1 A
1 A
Max Supply Voltage
5.25 V
13.5 V
13.5 V
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Resistance
60 mΩ
60 mΩ
60 mΩ
Fault Protection
Over Temperature
Over Temperature
Over Temperature
Turn-Off Delay Time
-
-
-
Turn-On Delay Time
-
-
-
Operating Supply Voltage
-
12 V
12 V
Case/Package
SSOP
SSOP
SSOP
Packaging
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Texas InstrumentsTPS2216DB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 85
Texas InstrumentsTPS2228DB
1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85
Texas InstrumentsPCM2904DB
Texas Instruments Audio Codec IC, 2passageway, 28Pin, SSOPencapsulation, 48kspssampling_rate
Analog Front End IC, 4 Channels, 24 bit, SPI, 2.7 V to 3.6 V, 28 Pins, PSSOP
Analog DevicesMAX7301AAI+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-28

Descriptions

Descriptions of Texas Instruments TPS2216ADB provided by its distributors.

1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70
IC PWR SWITCH 1:1 30SSOP Power Switch/Driver 1:1 750mA 30-SSOP
PC Card Power Switches 30-Pin SSOP Tube
high-end SSOP-30 SMD mount 2mm(height)
Tube TPS2216 Current Limiting (Fixed) Over Temperature e4 power distribution switch 10.2mm 13.5V 750mA 1.095W
PCMCIA/Cardbus Power Switches Dual PCMCIA
3-CHANNEL POWER SUPPLY SUPPORT CKT PDSO30
TPS2216A 1A DUAL-SLOT PC CARD PO
PCMCIA Switching IC; Supply Voltage Min:3.3V; Supply Voltage Max:13.5V; Termination Type:SMD; Package/Case:30-SSOP; No. of Pins:30; Leaded Process Compatible:Yes; Output Current Max:750mA; PCMCIA Function:Power Distribution ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.