Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPS2228DB

1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85
$ 3.51

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS2228DB.

Texas Instruments

Datasheet34 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet32 pages15 years ago
Datasheet10 pages23 years ago

Mouser

Sierra IC

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.51
$ 4.118
Stock
314,413
427,290
Authorized Distributors
2
2
Number of Outputs
4
2
Max Output Current
1 A
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
3 V
-
Resistance
72 mΩ
72 mΩ
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
SSOP
SSOP
Packaging
-
Tape & Reel (TR)

Related Parts

Texas InstrumentsPCM3010DB
IC STEREO AUDIO CODEC 24-SSOP Stereo Audio Interface 24 b Serial 24-SSOP
Texas InstrumentsPCM3010DBR
IC STEREO AUD CODEC 24BIT 24SSOP Stereo Audio Interface 24 b Serial 24-SSOP
Texas InstrumentsTPS2216ADB
1A Dual-Slot PC Card Power Switch w/ Serial Interface 30-SSOP -40 to 70
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
Analog DevicesMAX7301AAX+T
MAX7301 Series 5.5V 26 MHz Surface Mount I/O Expander - SSOP-36J

Descriptions

Descriptions of Texas Instruments TPS2228DB provided by its distributors.

1A Dual-Slot CardBay PC Card Power Switch w/Serial Interface 30-SSOP -40 to 85
IC PWR SWITCH 3:4 30SSOP Power Switch/Driver 3:4 1A 30-SSOP
IC PWR INT SWITCH DUAL 30-SSOP
PC CARD Current Limit Switches
PCMCIA Memory Card IC; Package/Case:30-SSOP; No. of Pins:30; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.