Analog Devices MAX7300AAI+

I2C Interface 400kHz 5.5V Automotive 28-Pin SSOP / IC I/O EXPANDER I2C 28B 28SSOP
$ 7.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX7300AAI+.

Upverter

Datasheet20 pages11 years ago
Technical Drawing1 page16 years ago

Analog Devices

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+2.97%

CAD Models

Download Analog Devices MAX7300AAI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX7301AAI+
MAX7301 Series 5.5 V 26 MHz Surface Mount I/O Expander - SSOP-28
MicrochipMCP23016-I/SS
MCP23016 Series 5.5 V 400 kHz SMT 16-Bit I2C I/O Expander - SSOP-28
MicrochipMCP3903-I/SS
AFE General Purpose 6 ADC 24bit 3.3V/5V 28-Pin SSOP Tube / IC AFE 24BIT 64KSPS 28SSOP
MicrochipMCP3903T-E/SS
Analog Front End IC, 6 Channels, 24 bit, SPI, 4.5 V to 5.5 V, 28 Pins, SSOP
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL
NXP SemiconductorsPCF8575TS/1,118
PCF8575 Series Remote 16-bit I/O Expander for I2C-Bus to Parallel Port -SSOP-24

Descriptions

Descriptions of Analog Devices MAX7300AAI+ provided by its distributors.

I2C Interface 400kHz 5.5V Automotive 28-Pin SSOP / IC I/O EXPANDER I2C 28B 28SSOP
INTERFACE CIRCUIT; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;
I/O Expander, I2C, 20/28Port, Ssop-28; No. Of Bits:-; Interfaces:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Ic Case/Package:Ssop; No. Of Pins:28Pins; No. Of I/O S:28I/O S; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX7300AAI+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated