Analog Devices MAX6220ASA-5.0+

EAR99 MAX6220 Tube Matte Tin (Sn) voltage reference device 15mA 40V 2.5muVrms 20ppm/C
$ 4.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6220ASA-5.0+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+287%

CAD Models

Download Analog Devices MAX6220ASA-5.0+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX6250BESA+
MAXIM INTEGRATED PRODUCTS MAX6250BESA+ VOLTAGE REF, SERIES, 5V, NSOIC-8
Analog DevicesMAX6250BCSA+
Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
Analog DevicesMAX6241BESA+
EAR99 MAX6241 Tube 2011 voltage reference device 15mA 36V 2muVrms 7ppm/C
Analog DevicesAD586KR-REEL
R-PDSO-G8 Tape & Reel (TR) TIN LEAD Series voltage reference device 10mA 36V 4muVp-p 15ppm/C
Texas InstrumentsREF02AUG4
Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5

Descriptions

Descriptions of Analog Devices MAX6220ASA-5.0+ provided by its distributors.

EAR99 MAX6220 Tube Matte Tin (Sn) voltage reference device 15mA 40V 2.5muVrms 20ppm/C
MAX6220 Series 5 V ±0.1 % Surface Mount Fixed Voltage Reference - SOIC-8
Voltage Reference Guarantees 40V Operation and 20ppm/°C Over -40°C to +125°C
Ciiva
Low-Noise, Precision, +2.5V/+4.096V/+5V Voltage Reference
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6220ASA5.0+