Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6250BCSA+

Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
$ 6.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6250BCSA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Jameco (USA)

Inventory History

3 month trend:
-28.17%

CAD Models

Download Analog Devices MAX6250BCSA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6250BESA+
7ppm/℃ 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesMAX6220ASA-5.0+
EAR99 MAX6220 Tube Matte Tin (Sn) voltage reference device 15mA 40V 2.5muVrms 20ppm/C
Analog DevicesMAX6241BESA+
PowerPC e300 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 740-TBGA (37.5x37.5)

Descriptions

Descriptions of Analog Devices MAX6250BCSA+ provided by its distributors.

Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
5V 0¡Í~+70¡Í@(TA) ©I0.1% 8V~36V 15mA 5ppm/¡Í Fixed SOIC-8_150mil Voltage References ROHS
MAXIM INTEGRATED PRODUCTS MAX6250BCSA+ VOLTAGE REF, SERIES, 5V, NSOIC-8
5ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.5mm
MAX6250 Series 5 V ±0.1 % Surface Mount Fixed Voltage Reference - SOIC-8
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
EAR99 MAX6250 Tube 2001 voltage reference device 15mA 40V 2.5muVrms 5ppm/C
Voltage Reference Type = Fixed Series / Reference Voltage Max. V = 5 / Temperature Coefficient ppm/°C = 5 / Accuracy % = 0.1 / Output Current mA = 15 / Supply Current mA = 2 / Supply Voltage Min. V = 8 / Supply Voltage Max. V = 36 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 4.9 / Width mm = 3.9 / Height mm = 1.37 / Power Dissipation (Pd) mW = 471

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6250BCSA+.