Analog Devices MAX6250BESA+

7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
$ 7.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6250BESA+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

element14 APAC

iiiC

Future Electronics

Inventory History

3 month trend:
-39.90%

CAD Models

Download Analog Devices MAX6250BESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesMAX6250BCSA+
Pwr Sply Func, Voltage Reference, Precision, SOIC, VS 8 to 36V, IS 3.3mA, PD 471mW
Analog DevicesMAX6241BESA+
V-Ref Precision 4.096V 15mA 8-Pin SOIC N
Analog DevicesMAX6220ASA-5.0+
20ppm/℃ 3.7mA Fixed 15mA 2.5µVrms 3µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm

Descriptions

Descriptions of Analog Devices MAX6250BESA+ provided by its distributors.

7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
MAXIM INTEGRATED PRODUCTS MAX6250BESA+ VOLTAGE REF, SERIES, 5V, NSOIC-8
MAX6250 Series 5 V ±0.1% Surface Mount Fixed Voltage Reference - SOIC-8
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 5V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6250 Series; Reference Voltage: 5V; Initial Accuracy: 0.02%; Temperature Coefficient: 2.5ppm/°C; Voltage Reference Case Style: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Base Number: 6250; IC Temperature Range: Industrial; Input Voltage: 8V to 36V; Input Voltage Max: 36V; Input Voltage Min: 8V; Operating Temperature Range: -40°C to +85°C; Reference Volt Tolerance ±%: 0.06%; Reference Voltage Tolerance: 50mV; Reference Volts: 5V; Temperature Coeff. +: 2.5ppm/°C; Termination Type: Surface Mount Device; Topology: Series

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6250BESA+.