Texas Instruments REF02AUG4

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments REF02AUG4.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet14 pages18 years ago
Datasheet3 pages30 years ago

Upverter

Newark

iiiC

Inventory History

1 year trend:
Restocked

CAD Models

Download Texas Instruments REF02AUG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.903
$ 3.903
Stock
131,118
298,973
298,973
Authorized Distributors
0
0
0
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Max Output Current
-
21 mA
21 mA
Min Input Voltage
8 V
8 V
8 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
4.985 V
-
-
Max Output Voltage
5 V
5 V
5 V
Tolerance
0.2 %
0.2 %
0.2 %
Temperature Coefficient
-
10 ppm/°C
10 ppm/°C
Cathode Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments REF02AUG4.

Related Parts

Analog DevicesMAX6250BESA+
7ppm/°C 3.3mA Fixed 15mA 2.5µVrms 3µVp-p 5V 36V 5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesAD586KR-REEL
V-Ref Precision 5V 10mA 8-Pin SOIC N T/R
Analog DevicesREF02CSA+
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
Analog DevicesMAX6220ASA-5.0+
20ppm/℃ 3.7mA Fixed 15mA 2.5µVrms 3µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesLTC1258CS8-5#PBF
V-Ref Precision 5V 10mA 8-Pin SOIC N
Analog DevicesLTC1798CS8-5#PBF
Voltage Ref Fixed 5V ±0.15% 8.5μA 10mA 8µVp-p 40ppm/°C SOIC-8 SMD 1.75mm H

Descriptions

Descriptions of Texas Instruments REF02AUG4 provided by its distributors.

Wide supply range, 5-V output precision voltage reference 8-SOIC -40 to 85
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8
V-Ref Precision 5V 21mA 8-Pin SOIC Tube
Voltage Reference; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Input Voltage Max:40V; Output Current Max:21mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.