Analog Devices MAX6143AASA10+

MAX6143 Series 10.005 V ±0.05 % Surface Mount Series Voltage Reference - SOIC-8
$ 10.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6143AASA10+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Future Electronics

Jameco

Inventory History

3 month trend:
-2.69%

CAD Models

Download Analog Devices MAX6143AASA10+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX6176AASA+
V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
Analog DevicesMAX6176BASA+
V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
Analog DevicesMAX6176AASA+T
EAR99 MAX6176 Tape & Reel (TR) 2012 voltage reference device 700muA 40V 29muVrms 3ppm/C
Analog DevicesADR439BRZ-REEL7
V-Ref Precision 4.5V 30mA 8-Pin SOIC N T/R
Analog DevicesREF193GSZ-REEL
3.0V Precision Micropower, Low Dropout, Low Voltage Reference
Analog DevicesREF193GSZ
Voltage Reference Precision 3 Volt 30 mA 8-Pin SOIC N

Descriptions

Descriptions of Analog Devices MAX6143AASA10+ provided by its distributors.

MAX6143 Series 10.005 V ±0.05 % Surface Mount Series Voltage Reference - SOIC-8
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8
High-Precision Voltage Reference with Temperature Sensor
EAR99 MAX6143 Tube 2004 voltage reference device 30mA 40V 29muVrms 3ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated