Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6176AASA+

V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
$ 8.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6176AASA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Newark

Augswan

ShanghaiCT

Inventory History

3 month trend:
+44.27%

CAD Models

Download Analog Devices MAX6176AASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6143AASA10+
MAX6143 Series 10.005 V ±0.05 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6176BASA+
V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
Analog DevicesMAX6173AASA+
3ppm/°C 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 40V 2.5V ±0.06% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesADR439BRZ-REEL7
IC VREF SERIES 0.04% 8SOIC Series Voltage Reference IC Fixed 4.5V V ±0.04% 30 mA 8-SOIC
Analog DevicesREF193GSZ-REEL
IC VREF SERIES 0.33% 8SOIC Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC
Analog DevicesREF193GSZ
IC VREF SERIES 0.33% 8SOIC Series Voltage Reference IC Fixed 3V V ±0.33% 30 mA 8-SOIC

Descriptions

Descriptions of Analog Devices MAX6176AASA+ provided by its distributors.

V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
In a Pack of 2, Maxim MAX6176AASA+, Fixed Series Voltage Reference 10V, ±0.05 % 8-Pin, SOIC
MAX6176 Series 10.005 V ±0.05 % Surface Mount Series Voltage Reference - SOIC-8
3ppm/℃ 700μA Fixed 30mA 29µVrms 18µVp-p 10V 40V 10V ±0.05% SOIC-8 SMD mount 5mm*4mm*1.75mm
EAR99 MAX6176 Tube 2011 voltage reference device 30mA 40V 29muVrms 3ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 10V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6176 Series; Reference Voltage: 10V; Initial Accuracy: 0.05%; Temperature Coefficient: ± 1.5ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6176AASA+.