What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX6176AASA+T

EAR99 MAX6176 Tape & Reel (TR) 2012 voltage reference device 700muA 40V 29muVrms 3ppm/C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6176AASA+T.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

SHENGYU ELECTRONICS

ShanghaiCT

iiiC

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX6143AASA10+
MAX6143 Series 10.005 V ±0.05 % Surface Mount Series Voltage Reference - SOIC-8
Analog DevicesMAX6143AASA50+
Voltage References High-Precision Voltage Reference with Temperature Sensor
Analog DevicesMAX6174AASA+
V-Ref Precision 4.096V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 4.096V 8SOIC

Descriptions

Descriptions of Analog Devices MAX6176AASA+T provided by its distributors.

EAR99 MAX6176 Tape & Reel (TR) 2012 voltage reference device 700muA 40V 29muVrms 3ppm/C
MAX6176 Series 10.005V ±0.05 % Surface Mount SeriesVoltage Reference - SOIC-8
V-Ref Precision 10V 30mA 8-Pin SOIC N T/R
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX6176AASA+T.
  • MAX6176AASA-T