Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX6176BASA+

V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
$ 5.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX6176BASA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
+95.39%

CAD Models

Download Analog Devices MAX6176BASA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX6175BASA+
10ppm/℃ 700μA Fixed 30mA 14.5µVrms 9µVp-p 5V 40V 5V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Analog DevicesMAX6176AASA+
V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
Analog DevicesMAX6173BASA+
10ppm/°C 600μA Fixed 30mA 6.8µVrms 3.8µVp-p 2.5V 40V 2.5V ±0.1% SOIC-8 SMD 5mm × 4mm × 1.75mm
Analog DevicesADR439ARZ-REEL7
10ppm/℃ Fixed 30mA 7.5µVp-p 4.5V 4.5V ±0.12% SOIC-8 SMD mount,glue mount 1.5mm(height)
Analog DevicesADR430AR
V-Ref Precision 2.048V 30mA 8-Pin SOIC N Tube
Analog DevicesREF193GSZ-REEL
Fixed Resistor Network 25ppm/°C 45μA 30mA 30µVp-p 3V 18V 3V ±0.33% SOIC-8 SMD 1.5mm H

Descriptions

Descriptions of Analog Devices MAX6176BASA+ provided by its distributors.

V-Ref Precision 10V 30mA Automotive 8-Pin SOIC N / IC VREF SERIES 10V 8SOIC
10ppm/℃ 700μA Fixed 30mA 29µVrms 18µVp-p 10V 40V 10V ±0.1% SOIC-8 SMD mount 5mm*4mm*1.75mm
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BICMOS, PDSO8
MAX6176 Series 10.01 V ±0.1 % Surface Mount Series Voltage Reference - SOIC-8
EAR99 MAX6176 Tube 2012 voltage reference device 30mA 40V 29muVrms 10ppm/C
THREE TERMINAL VOLTAGE REFERENCE; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
VOLTAGE REF, SERIES, 10V, NSOIC-8; Voltage Reference Type: Series - Fixed; Product Range: MAX6176 Series; Reference Voltage: 10V; Initial Accuracy: 0.1%; Temperature Coefficient: ± 3ppm/°C; Voltage Reference Case Style: NSOIC; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated