Analog Devices MAX5413EUD+T

Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
$ 5.936
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5413EUD+T.

Augswan

Datasheet11 pages25 years ago

Analog Devices

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesAD5241BRU10
Digital Potentiometer 256POS 10KOhm Single 14-Pin TSSOP
Analog DevicesAD5241BRUZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesMAX5389LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesAD5241BRUZ10-R7
Digital Pot, 10Kohm, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5241BRUZ10-R7
Analog DevicesMAX5387LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5393LAUD+
MAX5393 Series Dual 256 Step SPI 10 kOhm Digital POT - TSSOP-14
Analog DevicesMAX5389LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5451EUD+T
Up/Down(U/D,INC,CS) 2.7V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
Analog DevicesAD5242BRU10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 16TSSOP

Descriptions

Descriptions of Analog Devices MAX5413EUD+T provided by its distributors.

Dual, 256-Tap, Low-Drift, Digital Potentiometers in 14-Pin TSSOP
MAX5413 SPI R-PDSO-G14 Potentiometer digital potentiometer 5V 10kOhm 5mm -40C~85C
800nA ¡À35ppm/¡æ 10K¦¸ 256 2 2.7V Volatile 5.5V SPI Potentiometer TSSOP-14 , 5.1mm*4.5mm*950¦Ìm
DUAL 10K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO14
Digital Potentiometer 256POS 10k Ohm 2Pot 14-Pin TSSOP T/R
DIGITAL POTENTIOMETER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5413EUD-T