Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD5241BRUZ10-R7

Digital Potentiometer 10kOhm 256POS Volatile 14-Pin TSSOP T/R

$ 2.174
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD5241BRUZ10-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages24 years ago

Augswan

HQonline

Upverter

iiiC

Inventory History

3 month trend:
+41.83%

CAD Models

Download Analog Devices AD5241BRUZ10-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.174
$ 2.02
$ 2.02
Stock
284,369
599,859
599,859
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
10 kΩ
10 kΩ
10 kΩ
Number of Taps
256
256
256
Tolerance
30 %
30 %
30 %
Temperature Coefficient
30 ppm/°C
30 ppm/°C
30 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
2-Wire, I2C
I2C
I2C
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD5241BRUZ10-R7.

Related Parts

Analog DevicesAD5242BRUZ10
Digital Potentiometer 10kOhm 256POS Volatile 16-Pin TSSOP Tube
Analog DevicesMAX5387LAUD+
Digital Pot, 10K, Dual, Tssop-14; |Maxim Integrated / Analog Devices MAX5387LAUD+
Analog DevicesMAX5387LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5389LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer

Descriptions

Descriptions of Analog Devices AD5241BRUZ10-R7 provided by its distributors.

Digital Potentiometer 10kOhm 256POS Volatile 14-Pin TSSOP T/R
AD5241 Tin Selectable Address I2C digital potentiometer 650kHz 2.7V 10kOhm 5mm
±30% I2C 10kΩ TSSOP-14 Digital Potentiometers ROHS
I2C Compatible Digital Potentiometer
DIGITAL POT, 10KOHM, -40 TO 105DEG C;
100nA ±30ppm/℃ linear 10KΩ 256 1 Volatile 5.5V I²C Potentiometer TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1mm
IC DGT POT 10KOHM 256TAP 14TSSOP
IC DGTL POT 256POS 10K 14TSSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated