Analog Devices MAX5393LAUD+

MAX5393 Series Dual 256 Step SPI 10 kOhm Digital POT - TSSOP-14
$ 2.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5393LAUD+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

_legacy Avnet

element14

Inventory History

3 month trend:
-20.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX5393LAUD+.

Related Parts

Analog DevicesMAX5389LAUD+
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5389LAUD+T
Dual, 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometer
Analog DevicesMAX5392LAUE+T
Dual, 256-Tap, Volatile, Low-Voltage, Linear Taper Digital Potentiometer
Analog DevicesAD5241BRU10
Digital Potentiometer 256POS 10KOhm Single 14-Pin TSSOP
Analog DevicesAD5241BRUZ10
I2C-Compatible, 256-Position Digital Potentiometers | IC DGT POT 10KOHM 256TAP 14TSSOP
Analog DevicesAD5241BRUZ10-R7
Digital Pot, 10Kohm, -40 To 105Deg C Rohs Compliant: Yes |Analog Devices, Inc. AD5241BRUZ10-R7

Descriptions

Descriptions of Analog Devices MAX5393LAUD+ provided by its distributors.

MAX5393 Series Dual 256 Step SPI 10 kOhm Digital POT - TSSOP-14
Dual 256-Tap, Volatile, Low-Voltage Linear Taper Digital Potentiometers
MAX5393 SPI Potentiometer Volatile digital potentiometer 0.6kHz 1.8V 10kOhm 5mm
±25% SPI 1.7V~5.5V 10kΩ TSSOP-14 Digital Potentiometers ROHS
Digital Potentiometer 256POS 10k Ohm Dual 14-Pin TSSOP Tube
DIGITAL POTENTIOMETER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR;
DIGITAL POT, DUAL, 256TAP, 14TSSOP; End To End Resistance:10kohm; Track Taper:Linear; No. of Steps:256; Resistance Tolerance:-25%, +25%; Supply Voltage Range:1.7V to 5.5V; Control Interface:Serial, SPI, 3-Wire; No. of Pots:Dual; Temperature Coefficient:35ppm/°C; Potentiometer IC Case Style:TSSOP; No. of Pins:14; Operating Temperature Range:-40°C to +125°C; Memory Type:Volatile; No. of Channels:2

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated