Analog Devices MAX536BCPE+

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
$ 67.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX536BCPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

element14

Future Electronics

iiiC

Inventory History

3 month trend:
-44.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX536ACPE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesMAX536BEPE
DAC 4-CH R-2R 12-bit 16-Pin PDIP N
Analog DevicesMAX536AEPE+
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
Analog DevicesAD7243AN
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
Texas InstrumentsDAC7614PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesAD7248ABN
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24DIP

Descriptions

Descriptions of Analog Devices MAX536BCPE+ provided by its distributors.

Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
DAC 4-CH R-2R 12-bit 16-Pin PDIP N / IC DAC QUAD CALBRTD 12BIT 16-DIP
MAX536 Series 4 Channel 13.2 V 12 -Bit SPI Through Hole D/A Converter - PDIP-16
Maxim Integrated MAX536BCPE+ ADC 12-Bit Analog to Digital Converter Tube
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, 12Bit, 0 To 70Deg C, Dip-16; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:3 Wire, Microwire, Spi; Supply Voltage Range:10.8V To 16.5V, -4.5V To -5.5V; Adc/Dac Case Style:Dip; No. Of Pins:16Pins Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX536BCPE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX536BCPE+.