Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7243AN

IC DAC 12BIT V-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7243AN.

Analog Devices

Datasheet12 pages20 years ago
Datasheet12 pages26 years ago

Augswan

iiiC

Newark

Farnell

CAD Models

Download Analog Devices AD7243AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.92
$ 24.92
Stock
99,084
179,972
179,972
Authorized Distributors
0
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Settling Time
10 µs
-
-
Interface
SPI
SPI
SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Bipolar, Unipolar
Number of DAC Channels
1
1
1
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V

Related Parts

Analog DevicesAD7243ANZ
D/A Converter, 1 Func, Serial Input Loading, 5us Settling Time, PDIP16
Analog DevicesAD7243BNZ
IC DAC 12BIT V-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
Analog DevicesAD7243BN
SERIAL INPUT LOADING 5 us SETTLING TIME 12-BIT DAC PDIP16
Texas InstrumentsDAC7614PB
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-PDIP -40 to 85
Analog DevicesMX7548JN+
MX7548 Series 15.75 V 1 Channel 12-Bit Parallel SMT A/D Converter - PDIP-20
Analog DevicesMX7541AJN+
IC DAC 12BIT A-OUT 18DIP / 12 Bit Digital to Analog Converter 1 18-PDIP

Descriptions

Descriptions of Analog Devices AD7243AN provided by its distributors.

IC DAC 12BIT V-OUT 16DIP 12 Bit Digital to Analog Converter 1 16-PDIP
LC2MOS 12-Bit Serial DACPORT | IC DAC 12BIT V-OUT 16DIP
DAC 1-CH R-2R 12-bit 16-Pin PDIP N Tube
12BIT DAC CMOS, 7243, DIP16; Settling Time:0.5µs; Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; A/D, D/A Features:Internal Reference, Microprocessor Compatible, Serial I/P, Voltage O/P; Base Number:7243; Conversion Time:0.5µs; IC Generic Number:7243; Linearity Error:1%; Linearity Error, ADC/DAC +:1LSB; Linearity Error, ADC/DAC -:1LSB; Logic Function Number:7243; Max Power Dissipation Ptot:100mW; No. of Bits:12; No. of Channels:1
The AD7243 is a complete 12-bit, voltage ouptut, digital-to-analog converter with output amplifier and Zener voltage reference on a monolithic CMOS chip. No external trims are required to achieve full specified performance. The output amplifier is capable of developing +10V across a 2k(Ohm) load. The output voltage ranges with single supply operation are 0 to +5 V or 0 to +10V, while an additional bipolar ±5 V ouput range is available with dual supplies. The ranges are selected using the internal gain resistor. The data format is natural binary in both unipolar ranges, while either offset binary or 2s complement format may be selected in the bipolar range. A CLR funtion is provided which set the output to 0 V in both unipolar ranges and in the 2s complement bipolar range, while with offset binary data format, the output is set -REFIN. This function is useful as a power-on reset as it allows the ouput to be set to a known voltage level. The AD7243 features a fast versatile serial interface which allows easy connection to both microcomputers and 16-bit digital signal processors with serial ports. The serial data may be applied at rates up to 5 MHz allowing a DAC update rate of 300 kHz. A serial data output capability is also provided which allows daisy chaining in multi-DAC systems. This feature allows any number of DACs to be used in a system with a simple 4-wire interface. All DACs may be updated simultaneously using LDAC. The AD7243 is fabricated on Linear Compatible CMOS (LC2MOS), an advanced, mixed technology process. It is packaged in 16-pin DIP and 16-pin SOIC packages. DACPORT is a registered trademark of Analog Devices, Inc.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated