Analog Devices MAX536ACPE+

Quad Serial Input Loading 3 Us Settling Time 12-BIT Dac PDIP16
$ 69.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX536ACPE+.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
+6.58%

CAD Models

Download Analog Devices MAX536ACPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX536BEPE
10.8V~13.2V,-5V 12bit 12 SPI R-2R PDIP-16 Through hole mounting
Analog DevicesMAX532BCPE+
MAX532 Series 2 Channel 16.5 V 12 -Bit SPI Surface Mount D/A Converter - PDIP-16
Analog DevicesAD7248ABN
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20
Analog DevicesMAX537ACPE
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16DIP
Analog DevicesLTC8143FN#PBF
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16
Analog DevicesLTC8143FN
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDIP16

Descriptions

Descriptions of Analog Devices MAX536ACPE+ provided by its distributors.

QUAD SERIAL INPUT LOADING 3 us SETTLING TIME 12-BIT DAC PDIP16
DAC, 10.8V~13.2V -5V 12bit 4-Ch 12-SPI R-2R PDIP-16 TH 19.43mm × 7.87mm × 4.45mm
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface
DAC 4-CH R-2R 12-bit 16-Pin PDIP N
D/A CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;
Dac, Voltage Output, 12Bit, Dip-16; Resolution (Bits):12Bit; Sampling Rate:-; Data Interface:Spi; Supply Voltage Range:-4.5V To -5.5V, 10.8V To 13.2V; Adc/Dac Case Style:Dip; No. Of Pins:16Pins; Input Channel Type:Serial; Operatingrohs Compliant: Yes |Maxim Integrated/analog Devices MAX536ACPE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated