Analog Devices MAX536BEPE

10.8V~13.2V,-5V 12bit 12 SPI R-2R PDIP-16 Through hole mounting
$ 33.86

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX536BEPE.

SHENGYU ELECTRONICS

Datasheet24 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 33.86
$ 68.299
$ 68.299
Stock
142,374
753,964
753,964
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
SPI
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
10.8 V
-
-
Max Supply Voltage
16.5 V
-
-

Related Parts

Analog DevicesMAX537ACPE
Calibrated, Quad, 12-Bit Voltage-Output DACs with Serial Interface | IC DAC 12BIT V-OUT 16DIP
Analog DevicesAD7248ABN
D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20
Analog DevicesMAX5154BEPE
DUAL SERIAL INPUT LOADING 16 us SETTLING TIME 12-BIT DAC PDIP16
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD7548JNZ
Digital to Analog Converter 1 Channel Rail to Rail 12-Bit 20-Pin Plastic Dip N
Analog DevicesAD7541AJNZ
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.6us Settling Time, PDIP18

Descriptions

Descriptions of Analog Devices MAX536BEPE provided by its distributors.

10.8V~13.2V,-5V 12bit 12 SPI R-2R PDIP-16 Through hole mounting
DAC 4-CH R-2R 12-bit 16-Pin PDIP N
IC DAC QUAD CALBRTD 12BIT 16-DIP
D/A CONVERTER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated