Analog Devices AD7248ABN

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20
$ 17.77

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7248ABN.

Augswan

Datasheet16 pages25 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7248ABN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.77
$ 46.84
Stock
107,209
108,265
Authorized Distributors
1
5
Case/Package
DIP
N
Number of Pins
20
20
Number of Bits
12
12
Sampling Rate
-
142 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
-
-
Integral Nonlinearity (INL)
0.75 LSB
0.75 LSB
Differential Nonlinearity
-
-
Number of A/D Converters
-
-
Min Supply Voltage
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V

Related Parts

Analog DevicesMAX508ACPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesMAX508AEPP+
DAC 1-CH R-2R 12-bit 20-Pin PDIP N
Analog DevicesMAX508BCPP+
Voltage-Output, 12-Bit DAC with Internal Reference and 12-Bit Interface
Analog DevicesAD7945AN-B
3V~5.5V 12bit 12 Parallel 3V~5.5V R-2R PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm

Descriptions

Descriptions of Analog Devices AD7248ABN provided by its distributors.

D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 7us Settling Time, PDIP20
±10.816.5 12bit 12 Parallel 10.8V~16.5V R-2R PDIP-24 Through hole mounting 7.62mm(width)
LC2MOS 12-Bit DACPORTs | IC DAC 12BIT V-OUT 24DIP
DAC 1-CH R-2R 12-bit 20-Pin PDIP N Tube

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated