Analog Devices MAX5048BAUT+T

Gate Drivers; MAX5048BAUT+T; ANALOG DEVICES; 6; SOT-23; Surface Mount; 4 V
$ 5.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX5048BAUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-9.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX5048AAUT+T
Gate Drivers; MAX5048AAUT+T; ANALOG DEVICES; 6; SOT-23; Surface Mount; 4 V
Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
MicrochipMCP1402T-E/OT
Tape & Reel (TR) MCP1402 Low-Side 2005 gate driver 25ns -40C~150C TJ 500mA 500mA 390mW
MicrochipMCP1401T-E/OT
Tape & Reel (TR) MCP1401 Low-Side 2007 gate driver 25ns -40C~125C 500mA 500mA 390mW
MicrochipMCP1416T-E/OT
Tape & Reel (TR) MCP1416 Low-Side 2003 gate driver 20ns -40C~150C TJ 1.5A 1.5A 390mW
Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting

Descriptions

Descriptions of Analog Devices MAX5048BAUT+T provided by its distributors.

Gate Drivers; MAX5048BAUT+T; ANALOG DEVICES; 6; SOT-23; Surface Mount; 4 V
MAX5048 Series Single 12.6 V 3.38 Ohm 1.3 A SMT Low Side Driver - SOT-23-6
Low Side MOSFET 1.3A 4V~12.6V 7.6A SOT-23-6 Gate Drive ICs ROHS
Driver 7.6A 1-OUT Low Side Inv/Non-Inv Automotive 6-Pin SOT-23 T/R / IC MOSFET DVR HIGH SPEED SOT23-6
Mosfet Driver, High/Low Side, Sot23-6; No. Of Channels:1Channels; Gate Driver Type:-; Driver Configuration:High Side And Low Side; Power Switch Type:Mosfet; No. Of Pins:6Pins; Ic Case/Package:Sot-23; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX5048BAUT+T
MOSFET DRIVER, HIGH/LOW SIDE, SOT23-6; Driver Configuration: High Side and Low Side; Peak Output Current: 7.6A; Supply Voltage Min: 4V; Supply Voltage Max: 12.6V; Driver Case Style: SOT-23; No. of Pins: 6Pins; Input Delay: 12ns; Output Delay: 12ns; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX5048BAUT-T
  • MAX5048BAUTT