onsemi FAN3100TSX

SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FAN3100TSX.

Newark

Datasheet20 pages4 years ago
Datasheet21 pages17 years ago

Master Electronics

element14 APAC

onsemi

Farnell

Inventory History

3 month trend:
+5.99%

CAD Models

Download onsemi FAN3100TSX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-10-11
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Driver 3A 1-OUT Low Side Inv/Non-Inv 5-Pin SOT-23 T/R / IC GATE DRVR SGL CMOS 2A SOT23-5
FAN3111 Series Single 18 V 1 A High Speed Low-Side Gate Driver - SOT23-5
Gate Driver, 1 Channels, Low Side, MOSFET, 5 Pins, SOT-23, Non-Inverting
MicrochipMCP1416T-E/OT
MOSFET Driver IC, Low Side, 4.5V to 18V Supply, 1.5A Out, 48ns Delay, SOT-23-5
MicrochipMCP1415T-E/OT
MOSFET Driver IC - Low Side - 4.5V to 18V Supply - 1.5A Out - 48ns Delay - SOT-23 - 5 Pin.
MicrochipMCP1402T-E/OT
MCP1402 Series 500 mA 18 Vmax Low Side Power MOSFET Driver - SOT-23-5

Descriptions

Descriptions of onsemi FAN3100TSX provided by its distributors.

SINGLE 2 AMP HIGH-SPEED, LOW-SIDE GATE DRIVER Buffer/Inverter Based MOSFET Driver, MOS, PDSO5
3A Single Low-Side Gate Driver, TTL, SOT-23, 30ns PD
Low Side MOSFET 3A 4.5V~18V 3A SOT-23-5 Gate Drive ICs ROHS
onsemi 5-Pin MOSFET Driver, 18V Supply, SOT-23 Package
ON SEMICONDUCTOR - FAN3100TSX - MOSFET Driver Single, Low Side, 4.5V-18V supply, 3A peak out, SOT-23-5
MOSFET DRIVER, LS, 18V, 3A, 5SOT23; Device Type:MOSFET; Module Configuration:Low Side; Peak Output Current:3A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOT-23; No. of Pins:5; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)
Type = Low Side / Outputs = 1 / Configuration = Single / Rise Time ns = 13 / Fall Time ns = 9 / Output Current A = 3 / Supply Voltage Min. V = 4.5 / Supply Voltage Max. V = 18 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 5 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 2.9 / Width mm = 1.6 / Height mm = 1.45 / Reflow Temperature Max. °C = 260
The FAN3100 2 A gate driver is designed to drive an N-channel enhancement-mode MOSFET in low-side switching applications by providing high peak current pulses during the short switching intervals. The driver is available with either TTL (FAN3100T) or CMOS (FAN3100C) input thresholds. Internal circuitry provides an under-voltage lockout function by holding the output low until the supply voltage is within the operating range. The FAN3100 delivers fast MOSFET switching performance, which helps maximize efficiency in high-frequency power converter designs. FAN3100 drivers incorporate MillerDrive™ architecture for the final output stage. This bipolar-MOSFET combination provides high peak current during the Miller plateau stage of the MOSFET turn-on / turn-off process to minimize switching loss, while providing rail-to-rail voltage swing and reverse current capability. The FAN3100 also offers dual inputs that can be configured to operate in non-inverting or inverting mode and allow implementation of an enable function. If one or both inputs are left unconnected, internal resistors bias the inputs such that the output is pulled low to hold the power MOSFET off. The FAN3100 is available in a lead-free finish 2x2mm 6-lead Molded Leadless Package (MLP), for smallest size with excellent thermal performance, or industry-standard 5-pin SOT23.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FAN3100TSX.