What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi SG6859ATZ

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 50KHz ~ 80KHz
$ 0.197
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SG6859ATZ.

IHS

Datasheet14 pages5 years ago
Datasheet0 pages0 years ago

Future Electronics

onsemi

Fairchild Semiconductor

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi SG6859ATZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2008-03-20
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsLM2765M6X
Switched Capacitor Voltage Converter | IC REG CHARGE PUMP 2VIN SOT23
onsemiSG6860TY
Tape & Reel (TR) R-PDSO-G6 CURRENT-MODE Surface Mount dc ac converter 22V 2.9mm 22kHz~70kHz 105C

Descriptions

Descriptions of onsemi SG6859ATZ provided by its distributors.

Green-Mode PWM Controller for Flyback Converter, Programmable Frequency 50KHz ~ 80KHz
SG6859 Series 8 V Single Output Surface Mount DC/DC Converter - SOT-23-6
Switching Controller, Current/voltage-mode, 75kHz Switching Freq-Max, BICMOS, PDSO6
Low-Cost Green-Mode PWM Controller for Flyback Converters
Current Mode PWM Controller 6-Pin SuperSOT T/R
AC-DC Controller And Voltage Regulator
IC CTRLR PWM FLYBACK CONV SSOT6
PWM CONTROLLER, FLYBACK, 0.3A, 6SSOT; Input Voltage:15V; Supply Voltage Range:15V to 22V; Digital IC Case Style:SSOT; No. of Pins:6; Frequency:70kHz; Operating Temperature Range:-40°C to +105°C; MSL:MSL 1 - Unlimited
This highly integrated PWM controller provides several special enhancements designed to meet the low standby-power needs of low-power SMPS. To minimize standby power consumption, the proprietary green-mode function provides off-time modulation to linearly decrease the switching frequency under light-load conditions. This green-mode function enables the power supply to meet even the strictest power conservation requirements.The BiCMOS fabrication process enables reducing the start-up current to 9uA, and the operating current to 3mA. To further improve power conservation, a large start-up resistance can be used. Built-in synchronized slope compensation ensures the stability of peak current mode control. Proprietary internal compensation provides a constant output power limit over a universal AC input range (90 VAC to 264 VAC). Pulse-by-pulse current limiting ensures safe operation even during short-circuits. To protect the external power MOSFET from being damaged by supply over voltage, the SG6859A’s output driver is clamped at 17 V. SG6859A controllers can be used to improve the performance and reduce the production cost of power supplies. The best choice for replacing linear and RCC-mode power adapters, The SG6859A is available in 8-pin DIP and 6-pin SOT-26 packages.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd