Texas Instruments LM2776DBVR

Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 6SOT23
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM2776DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet20 pages11 years ago
Technical Drawing2 pages11 years ago

Newark

SHENGYU ELECTRONICS

LCSC

Inventory History

3 month trend:
+64.16%

CAD Models

Download Texas Instruments LM2776DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.753
Stock
745,422
732,254
Authorized Distributors
4
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
2 MHz
2 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-5.5 V
Max Output Voltage
-
-2.7 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Texas InstrumentsREG71050DDCT
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCR
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Texas InstrumentsREG71050DDCTG4
60-mA, 5.0-V, Buck/Boost Charge Pump in ThinSOT-23 6-SOT-23-THIN -40 to 85
Analog DevicesMAX5022EUT+T
CURRENT-MODE BICMOS DUAL Surface Mount DC-DC Controller IC -40C~85C TA 262kHz 28V 2.9mm
Analog DevicesMAX5021EUT+T
MCU 32-Bit XMC1000 ARM Cortex M0 RISC 16KB Flash 3.3V/5V 40-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments LM2776DBVR provided by its distributors.

Charge Pump INV -2.7V to -5.5V 200mA 6-Pin SOT-23 T/R / IC REG SWTCHD CAP INV 6SOT23
Switched Capacitor Converter, Voltage-mode, 0.2A, 2300kHz Switching Freq-Max, CMOS, PDSO6
Texas Instruments Voltage Regulator, 200mA Max Output, SOT-23, SMD, 6-Pin
LM2776 Tape & Reel (TR) Matte Tin (Sn) ACTIVE (Last Updated: 3days ago) DC to DC switching regulator 3.6V 1.6mm 200mA 2MHz
Dc-Dc Charge Pump, Inverting, Sot-23-6; Output Type:adjustable; Input Voltage Min:2.7V; Input Voltage Max:5.5V; Dc / Dc Converter Ic Case:sot-23; No. Of Pins:6Pins; Output Current:200Ma; Fixed Output Voltage Nom.:-; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2776DBVR .