Analog Devices MAX4968ECM+

16-Channel, Linear, High-Voltage Analog Switches | IC LINEAR SWITCH 16CH HV 48LQFP
$ 63.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4968ECM+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Arrow.cn

iiiC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4968ECM+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

MicrochipKSZ8863MLL
Integrated 10/100BASE-T/TX/FX 3-Port Switch / Ethernet Switch 3-Port 100Mbps 48-Pin LQFP Tray
MicrochipKSZ8721BLI
Ethernet Controller, PHY Transceiver, IEEE 802.3, IEEE 802.3u, 2.97 V, 3.63 V, LQFP, 48 Pins
MicrochipKSZ8081MLXIA
Ethernet Controller, Single Chip Ethernet PHY Transceiver, IEEE 802.3, 3.135 V, 3.465 V, QFN
Texas InstrumentsTLV320AIC22CPT
TEXAS INSTRUMENTS TLV320AIC22CPTLine Driver I2C/SPI, 3V-3.6V Supply, LQFP-48
Texas InstrumentsTUSB2077APT
TEXAS INSTRUMENTS TUSB2077APTUSB Interface, USB Transceiver, USB 2.0, 3 V, 3.6 V, LQFP, 48 Pins
Texas InstrumentsTLK110PT
TEXAS INSTRUMENTS TLK110PTETHERNET, TRANSCEIVER, IEEE 802.3u, 100MBPS, LQFP-48

Descriptions

Descriptions of Analog Devices MAX4968ECM+ provided by its distributors.

16-Channel, Linear, High-Voltage Analog Switches | IC LINEAR SWITCH 16CH HV 48LQFP
Analog Switch Hexadecimal SPST 48-Pin LQFP
SPST, 1 Func, 1 Channel, BICMOS, PQFP48
ANALOGUE SWITCH, 16CH, SPST-NO, LQFP-48
LQFP 16-CHL HIGHVAGE LINEAR SW
ANALOGUE SWITCH, 16CH, SPST-NO, LQFP-48; IC Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:9.5V to 10.5V; IC Case / Package:LQFP; No. of Pins:48Pins; No. of Channels:16Channels; On Resistance Typ:18ohm RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated