Analog Devices MAX4614CUD+T

Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
$ 2.668
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4614CUD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-0.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4615CUD+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 5pF 5pF 200m Ohm 6.5pC 2.5/5V
Analog DevicesMAX4614EUD+T
10Ω 4 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4616CUD+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 5pF 5pF 200m Ohm 6.5pC 2.5/5V
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9543APW,118
PCA9543A Series 3.6 V 40 µA 400 kHz SMT 2-Channel I2C-bus Switch - TSSOP-14
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14

Descriptions

Descriptions of Analog Devices MAX4614CUD+T provided by its distributors.

Low-Voltage, High-Speed, Quad, SPST CMOS Analog Switches
TSSOP-14 Analog Switches / Multiplexers ROHS
Analog Switch Quad SPST 14-Pin TSSOP T/R
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TSSOP LOWVAGE HSPD QUAD SPST C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4614CUD-T