Analog Devices MAX4616CUD+

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 5pF 5pF 200m Ohm 6.5pC 2.5/5V
$ 4.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4616CUD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4615CUD+
GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 5pF 5pF 200m Ohm 6.5pC 2.5/5V
Analog DevicesMAX4614EUD+T
10Ω 4 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
Analog DevicesMAX4614EUD+
10Ω 4 SPST(SPST)-Normal Open TSSOP-14 Analog Switches / Multiplexers ROHS
NXP SemiconductorsPCA9542APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9543APW,118
PCA9543A Series 3.6 V 40 µA 400 kHz SMT 2-Channel I2C-bus Switch - TSSOP-14
Texas InstrumentsPCA9543APWR
Multiplexer, 9543 Series, 1-Func, 2 Line Input, 1 Line Output, True Output, PDSO14

Descriptions

Descriptions of Analog Devices MAX4616CUD+ provided by its distributors.

GULL WING Surface Mount Not Qualified ROHS3Compliant Switch IC 5pF 5pF 200m Ohm 6.5pC 2.5/5V
SPST; Temperature Grade: COMMERCIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, 4Ch, Spst-Nc/No, Tssop; No. Of Channels:4Channels; Analogue Switch Type:Spst-Nc, Spst-No; On State Resistance Max:20Ohm; Supply Voltage Range:2V To 5.5V; Analogue Switch Case:Tssop; No. Of Pins:14Pins; Operating Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4616CUD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated