Analog Devices MAX4558EPE+

Analog Multiplexer Single 8: 1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
$ 8.894
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4558EPE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-34.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX4582CPE+
Analog Multiplexer Dual 4:1 16-Pin PDIP N / IC MULTIPLEXER DUAL 4X1 16DIP
Analog DevicesMAX4530CPP
Through Hole Non-RoHS Compliant Multiplexer Contains Lead Switch IC 65dB 3pF 15pF 75Ohm 1.5pC
Analog DevicesMAX4617CPE+
Single-Ended Multiplexer, 1 Func, 8 Channel, BICMOS, PDIP16
HI-508A Series ± 15 V 1.8 kOhm 8 x 1 Through Hole CMOS Analog MUXs - DIP-16
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
Through Hole Not Qualified Non-RoHS Compliant Multiplexer Switch IC 68dB 1.8kOhm -15V 1000ns

Descriptions

Descriptions of Analog Devices MAX4558EPE+ provided by its distributors.

Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
±15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches
1 160Ω PDIP-16 Analog Switches / Multiplexers ROHS
Through Hole Not Qualified ROHS3Compliant SINGLE-ENDED MULTIPLEXER Switch IC 96dB 2.5pF 10pF 2Ohm 2.4pC
ANALOG MULTIPLEXERS/DEMULTIPLEXERS;
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated