Analog Devices MAX454CSD+

Analog Multiplexer/Amp Single 4: 1 14-Pin SOIC N / IC MUX/VIDEOAMP 4CH 50MHZ 14SOIC
$ 8.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX454CSD+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Jameco

iiiC

Inventory History

3 month trend:
-69.57%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

NE592D14R2G, VIDEO AMPLIFIER IC, 90MHZ DIFFERENTIAL O/P, 14-PIN SOIC
Texas InstrumentsXTR112UA
TEXAS INSTRUMENTS XTR112UA Signal Conditioner, 7.5 V, 36 V, SOIC, 14 Pins, -55 C
onsemiNE592D14G
NE592 Series Monolithic Two-Stage Differential Output Video Amplifier SOIC-14
Texas InstrumentsLMH6502MA/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsXTR106UA
Sensors, Sensor Conditioning, 4-20mA Transmitters 4-20mA Crnt Trnsmtr w/Bridger Exc & Lin
Analog DevicesMAX4311ESD+
430 V/us 1 345MHz(-3dB) 4V ~ 10.5V ºô2V ~ 5.25V SOIC-14 Operational Amplifier ROHS

Descriptions

Descriptions of Analog Devices MAX454CSD+ provided by its distributors.

Analog Multiplexer/Amp Single 4:1 14-Pin SOIC N / IC MUX/VIDEOAMP 4CH 50MHZ 14SOIC
Operational Amplifier, 1 Func, 5000uV Offset-Max, CMOS, PDSO14
MAX454 Tube e3 DUAL audio video amplifier circuit 70C 80dB 8.65mm 25mA
OPERATIONAL AMPLIFIER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated